Power Line Filter 50Hz/60Hz 20A 250VAC/250VDC Threaded Stud Flange Mount
Tokin GT-220U technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 84 |
| Height | 39 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.