The H.DI-0520-101 is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The inductor is a dual-ended device with a package length and width of 5mm and a height of 1.8mm. It is a surface mount component with a 2020 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.87 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.1 |
| Manufacturer Series | H.DI-0520 |
| Series | HDI0520 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |