Inductor Power Wirewound 2.4uH 30% 100KHz 2.5A 0.028Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Tokin H.DI-0630-2R4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 30 |
| Package Width | 5.9 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | H.DI-0630 |
| Series | HDI0630 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.