The Tokin H.DI-1040-100 is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 10uH and a maximum rated current of 3.9A. The inductor has a DC resistance of 0.035 ohms and is not shielded. It is suitable for power inductor applications and has a package size of 10.2x10.2x3.8mm with dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10.2 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 3.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | H.DI-1040 |
| Series | HDI1040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |