Inductor Power Wirewound 1.7uH 30% 100KHz 8.5A 0.009Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5A |
| Max DC Resistance | 0.009Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |