The Tokin ICP220665 is a rechargeable lithium-ion battery with a nominal voltage of 3.7V and a capacity of 1Ah. It has a rectangular shape and is designed for secondary applications. The battery operates within a temperature range of 0 to 45°C and does not exhibit memory effect. It weighs approximately 28.5 grams.
Tokin ICP220665 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 1Ah |
| Chemistry | Lithium-Ion |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 28.5g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.