Tokin IML200425A-2 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 20.5 |
| Package Width (mm) | 25.5 |
| Package Height (mm) | 4.8 |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.8V |
| Capacity | 0.15Ah |
| Chemistry | Lithium-Ion |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 4.5g |
| Cage Code | SBG97 |
| EU RoHS | Not Required |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin IML200425A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.