Lithium Battery Rectangular 3.8V 630mAh Rechargeable
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 3.8V |
| Capacity | 0.63Ah |
| Chemistry | Lithium-Ion |
| Memory Effect | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Product Weight | 17g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |