Power Line Filter 50Hz/60Hz 30A 250VAC/250VDC Threaded Stud Flange Mount
Tokin LF-230P technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Width | 70 |
| Length | 160 |
| Height | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.