Power Line Filter 50Hz/60Hz 40A 250VAC/250VDC Terminal Block Flange Mount
Tokin LH-3404 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Width | 129 |
| Length | 280 |
| Height | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.