Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOKIN
MA-2053
Datasheet
Tokin
MA-2053
Active
Filter, Noise Filters
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Power Line Filters
Filter, Noise Filters
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55
Min Operating Temperature
-25
Width
30
Length
38
Height
22.5
Compliance
RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account