The MPLC1040L1R5 is a 2-terminal general purpose inductor from Tokin. It features a nominal inductance of 1.5uH and a maximum rated current of 12.4A. The inductor has a DC resistance of 0.007 ohms and is not shielded. It is designed for power inductor applications and is available in a 1110-04M surface mount package.
Tokin MPLC1040L1R5 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 12.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPLC1040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.