The MPLC1040L2R2 is a general purpose inductor from Tokin with a nominal inductance of 2.2uH and a maximum rated current of 10.5A. It has a DC resistance of 0.01 ohms and is a dual ended inductor. The inductor is not shielded and is intended for power inductor applications. It is a surface mount component with a package type of 1110-04M.
Tokin MPLC1040L2R2 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPLC1040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.