Inductor Power Wirewound 4.7uH 20% 100KHz Ferrite 8A 0.019Ohm DCR 4040 T/R
Tokin MPLC1040L4R7 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.019 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPLC1040 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.