Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TOKIN
MR-2029
Datasheet
Tokin
MR-2029
Active
Filter, Noise Filters
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Power Line Filters
Filter, Noise Filters
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
60
Min Operating Temperature
-20
Width
49
Length
50
Height
27
Compliance
RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account