LOW POWER CONSUMPTION NON-POLARIZED STANDARD MINIATURE RELAY
Checking distributor stock and pricing after the page loads.
Tokin MR82-9USR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |