The NRC225M35R12 is a 2.2uF tantalum capacitor with a voltage rating of 35VDC and a tolerance of 20%. It has an ESR of 3 and a leakage current of 0.7. The capacitor is constructed with a flat design and features an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 6032-28 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |