Tokin OHD3-55B technical specifications.
| Manufacturer Type | Thermal Guard |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 150mOhm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| Max AC Voltage Rating | 110V |
| Max Current Rating | 0.3A |
| Max DC Voltage Rating | 110V |
| Open Temperature (Celsius) | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.