Power Choke Wirewound 120uH 25% 100KHz 0.9A 0.45Ohm DCR T/R
Tokin P.H-121LMF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.45Ohm |
| Product Length | 13.1mm |
| Height | 6mm |
| Product Depth | 10.5mm |
No datasheet is available for this part.