The P.H-151LMF is a wirewound power choke from Tokin with an inductance of 150uH and a tolerance of 25%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.55R. The choke is designed for surface mount applications and has dimensions of 13.1mm in length, 6mm in height, and 10.5mm in depth.
Tokin P.H-151LMF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.55Ohm |
| Product Length | 13.1mm |
| Height | 6mm |
| Product Depth | 10.5mm |
No datasheet is available for this part.