The P.H-820LMF is a wirewound power choke with an inductance of 82uH and a tolerance of 25%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.34 ohms. The choke measures 13.1mm in length, 6mm in height, and 10.5mm in depth. It is designed for surface mount applications.
Tokin P.H-820LMF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.34Ohm |
| Product Length | 13.1mm |
| Height | 6mm |
| Product Depth | 10.5mm |
No datasheet is available for this part.