This 90uH power choke features a 25% tolerance and is constructed using wirewound technology. The maximum DC current is 1A, with a maximum DC resistance of 0.4 ohms. The product measures 13.1mm in length, 6mm in height, and 10.5mm in depth. It is suitable for surface mount applications.
Tokin P.H-900LMF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 90uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.4Ohm |
| Product Length | 13.1mm |
| Height | 6mm |
| Product Depth | 10.5mm |
No datasheet is available for this part.