The Tokin PLC-1055-8R2S is a fixed inductor with a nominal inductance of 8.2uH and a tolerance of 30%. It has a DC resistance of 0.033 ohms and is designed for use as a power inductor. The inductor is not shielded and has a dual-ended terminal placement. It is suitable for surface mount applications and has a maximum operating temperature of 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.033 |
| Test Frequency | 0.1 |
| Manufacturer Series | PLC-1055 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |