The SBC1-101-571 is a general purpose inductor from Tokin with a nominal inductance of 100uH and a DC resistance of 0.65 Ohms. It has a maximum rated current of 0.57A and is designed for use in DC-DC converters. This inductor is available in a through-hole package and has a tolerance of 10%. It can operate over a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.57 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBC1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |