The SBC1-330-102 is a general purpose inductor from Tokin with a nominal inductance of 33uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is available in a radial through-hole package with a maximum rated current of 1A. It is not shielded and has a DC resistance of 0.22 ohms. The inductor is part of the SBC1 series from Tokin.
Tokin SBC1-330-102 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.22 |
| Rated Current-Max | 1 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBC1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.