The Tokin SBC1-331-341 is a general purpose inductor with a nominal inductance of 330uH and a tolerance of 10%. It has a maximum rated current of 0.34A and is designed for use in DC-DC converter applications. The inductor is shielded and has a DC resistance of 1.9. It is available in a radial package with terminal placement suitable for through-hole mounting. The operating temperature range is -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.9 |
| Rated Current-Max | 0.34 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBC1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |