The Tokin SBC2-101-671 is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is available in a radial package with a terminal placement of radial and is suitable for through-hole mounting. It has a maximum rated current of 0.67A and a DC resistance of 0.41 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.41 |
| Rated Current-Max | 0.67 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBC2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |