The Tokin SBC2-331-341 is a general purpose inductor with a nominal inductance of 330uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is designed for use in DC-DC converter applications and has a maximum rated current of 0.34A. It is available in a radial through-hole package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.34 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBC2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |