Choke Wirewound 100uH 10% 10KHz 1.2A 0.21Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
Tokin SBC9-101-122 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.21 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBC9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |