Power Choke Wirewound 33uH 20% 10KHz 2.3A 0.07Ohm DCR RDL Bulk
Tokin SBCP-11HY330HB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.07Ohm |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 12.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin SBCP-11HY330HB to view detailed technical specifications.
No datasheet is available for this part.