This general purpose inductor from Tokin has a nominal inductance of 3.3uH and a tolerance of 20%. It is designed for use in DC-DC converters and has a maximum operating temperature of 105 degrees Celsius. The inductor is available in a radial through-hole package and has a maximum rated current of 2.3A.
Tokin SBCP-47HY3R3B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.037 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.01 |
| Manufacturer Series | SBCP-47HY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.