This 330uH power choke features a 10% tolerance and is constructed with wirewound technology. It has a maximum DC current rating of 0.5A and a maximum saturation current of 0.47A. The device's maximum DC resistance is 0.92 ohms. It is available in a radial lead style with a height of 8.5mm and a product diameter of 9.5mm.
Checking distributor stock and pricing after the page loads.
Tokin SBCP-87HY331HB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.47A |
| Max DC Resistance | 0.92Ohm |
| Lead Style | Radial |
| Height | 8.5mm |
| Product Diameter | 9.5mm |