Inductor Shielded Wirewound 27uH 20% 100KHz 3.6A 0.048Ohm DCR RDL
Tokin SBPSC-12R817-270A technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.048Ohm |
| Lead Style | Radial |
| Product Length | 13.5mm |
| Product Depth | 13.5mm |
| Height | 17mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.