Dual Common Mode Choke, 29000 µH inductance, rated for 4A maximum current. Features 0.15 Ohm DC resistance and 50% tolerance. Operates within a temperature range of -25°C to 50°C. This thru-hole component has 4 terminals with dual in-line placement and 2 functions.
Tokin SC-04-200JV technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 29000 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.15 |
| Rated Current-Max | 4 |
| Manufacturer Series | SC-JV |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.