Dual common mode choke designed for power and signal line applications. Features a high inductance of 1000µH at 100kHz, capable of handling up to 10A. Exhibits a low DC resistance (DCR) of 0.02 Ohms for efficient operation. Operates within a temperature range of -25°C to 65°C. This thru-hole component measures 34mm in length, 23mm in width, and 33mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Width | 23 |
| Length | 34 |
| Height | 33 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |