Common Mode Chokes Dual 500uH 100kHz 18A 7mOhm DCR Thru-Hole
Tokin SC-18-05J technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Width | 30 |
| Length | 44 |
| Height | 44 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.