Dual common mode choke designed for power and signal line filtering. Features a high inductance of 6500µH at 10kHz, capable of handling up to 3A current with a low 0.07Ω DC resistance. Operates reliably across a wide temperature range from -25°C to 65°C. Compact thru-hole package with dimensions of 12mm width, 15mm length, and 15mm height.
Tokin SCF-03-650 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Width | 12 |
| Length | 15 |
| Height | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SCF-03-650 to view detailed technical specifications.
No datasheet is available for this part.