Tokin SCM5-01 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -20 |
| Width | 7 |
| Length | 7.3 |
| Number of Functions | 2 |
| Manufacturer Series | SCM |
| Height | 5.8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.