Common Mode Chokes Dual 25000uH 10kHz 2A 0.2Ohm DCR Thru-Hole
Tokin SCR-020-0R55A250JH technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 25000u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.2Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 29mm |
| Product Depth | 27mm |
| Height | 23mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.