Power Choke Wirewound 5uH 2A 0.04Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Tokin SN-S3M-2005T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.04 |
| Rated Current-Max | 2 |
| Manufacturer Series | SN-S3M |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |