Common Mode Chokes Dual 5000uH 1kHz 1.1A 0.4Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Length | 22 |
| Manufacturer Series | SS11V-CH |
| Height | 21.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |