The SS11V-13035-CH is a dual common mode choke with a voltage rating of 250VAC/250VDC and a withstand voltage of 2.4kVAC. It has a maximum DC current rating of 1.3A and a minimum insulation resistance of over 100M ohms. The choke is designed for through hole mounting and has a product length of 22mm, product depth of 14mm, and a height of 21.5mm. It operates within a temperature range of -25°C to 120°C.
Tokin SS11V-13035-CH technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3500u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.28Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 22mm |
| Product Depth | 14mm |
| Height | 21.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.