Common Mode Chokes Dual 35000uH 1kHz 0.5A 1.8Ohm DCR Thru-Hole
Tokin SS11VL-R05350 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 14.5 |
| Length | 22 |
| Height | 19.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.