Common Mode Chokes Dual 45000uH 1kHz 0.4A 2Ohm DCR Thru-Hole
Tokin SS20H-R04450 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Length | 22 |
| Manufacturer Series | SS20H |
| Height | 18.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS20H-R04450 to view detailed technical specifications.
No datasheet is available for this part.