Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 20.5 |
| Length | 26 |
| Height | 30.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |