The Tokin SS28H-20075 is a dual common mode choke with a voltage rating of 250VAC and withstand voltage of 2kVAC. It has a maximum DC current of 2A and a minimum insulation resistance of 100M. The choke is designed for through hole mounting and has a product length and depth of 30mm, with a height of 24.5mm. It operates within a temperature range of -25°C to 120°C.
Tokin SS28H-20075 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 7500u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.22Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 30mm |
| Product Depth | 30mm |
| Height | 24.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Tokin SS28H-20075 to view detailed technical specifications.
No datasheet is available for this part.