Common Mode Chokes Dual 4500uH 1kHz 2.5A 0.16Ohm DCR Thru-Hole
Tokin SS28H-25045 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 4500 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.16 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | SS28H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS28H-25045 to view detailed technical specifications.
No datasheet is available for this part.