The Tokin SS28V-08350 is a dual common mode choke with a voltage rating of 250VAC and 250VDC, and a withstand voltage of 2kVAC. It has a maximum DC current of 0.8A and a minimum insulation resistance of greater than 100M ohms. The choke is designed for through hole mounting and has a product length of 30mm, product depth of 22mm, and a height of 35.5mm. It operates within a temperature range of -25°C to 120°C.
Tokin SS28V-08350 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 35000u(Min)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.95Ohm |
| Minimum Insulation Resistance | >100MOhm |
| Voltage Rating | 250VAC|250VDC |
| Withstand Voltage | 2kVAC |
| Mounting | Through Hole |
| Product Length | 30mm |
| Product Depth | 22mm |
| Height | 35.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Tokin SS28V-08350 to view detailed technical specifications.
No datasheet is available for this part.