Common Mode Chokes Dual 25000uH 1kHz 1A 0.65Ohm DCR Thru-Hole
Tokin SS28V-10250 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 25000 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.65 |
| Rated Current-Max | 1 |
| Test Frequency | 0.001 |
| Manufacturer Series | SS28V |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS28V-10250 to view detailed technical specifications.
No datasheet is available for this part.