Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
Tokin SS28V-R25080-CH technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 22 |
| Length | 30 |
| Height | 35.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin SS28V-R25080-CH to view detailed technical specifications.
No datasheet is available for this part.